
H2ABG-10103-R8 | |
|---|---|
DigiKey Part Number | H2ABG-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-R8 |
Description | JUMPER-H1503TR/A3048R/H1501TR 3" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60800 € | 6,08 € |
| 30 | 0,55167 € | 16,55 € |
| 50 | 0,52700 € | 26,35 € |
| 100 | 0,49560 € | 49,56 € |
| 250 | 0,45692 € | 114,23 € |
| 500 | 0,42968 € | 214,84 € |
| 1.000 | 0,40406 € | 404,06 € |
| 2.500 | 0,37255 € | 931,38 € |
| 5.000 | 0,35036 € | 1.751,80 € |
| Unit Price without VAT: | 0,60800 € |
|---|---|
| Unit Price with VAT: | 0,72352 € |











