
H2ABG-10103-G8 | |
|---|---|
DigiKey Part Number | H2ABG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-G8 |
Description | JUMPER-H1503TR/A3048G/H1501TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61300 € | 6,13 € |
| 30 | 0,55633 € | 16,69 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,49970 € | 49,97 € |
| 250 | 0,46068 € | 115,17 € |
| 500 | 0,43320 € | 216,60 € |
| 1.000 | 0,40736 € | 407,36 € |
| 2.500 | 0,37560 € | 939,00 € |
| 5.000 | 0,35323 € | 1.766,15 € |
| Unit Price without VAT: | 0,61300 € |
|---|---|
| Unit Price with VAT: | 0,72947 € |











