
H2ABG-10108-A8 | |
|---|---|
DigiKey Part Number | H2ABG-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-A8 |
Description | JUMPER-H1503TR/A3048A/H1501TR 8" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65600 € | 6,56 € |
| 30 | 0,59500 € | 17,85 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,49292 € | 123,23 € |
| 500 | 0,46354 € | 231,77 € |
| 1.000 | 0,43591 € | 435,91 € |
| 2.500 | 0,40191 € | 1.004,77 € |
| 5.000 | 0,37798 € | 1.889,90 € |
| Unit Price without VAT: | 0,65600 € |
|---|---|
| Unit Price with VAT: | 0,78064 € |











