
H2AAT-10103-R6 | |
|---|---|
DigiKey Part Number | H2AAT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-R6 |
Description | JUMPER-H1502TR/A3049R/H1502TR 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47600 € | 4,76 € |
| 30 | 0,43133 € | 12,94 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,35728 € | 89,32 € |
| 500 | 0,33598 € | 167,99 € |
| 1.000 | 0,31594 € | 315,94 € |
| 2.500 | 0,29130 € | 728,25 € |
| 5.000 | 0,27395 € | 1.369,75 € |
| Unit Price without VAT: | 0,47600 € |
|---|---|
| Unit Price with VAT: | 0,56644 € |












