
H2AAT-10103-G6 | |
|---|---|
DigiKey Part Number | H2AAT-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-G6 |
Description | JUMPER-H1502TR/A3049G/H1502TR 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48400 € | 4,84 € |
| 30 | 0,43833 € | 13,15 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36308 € | 90,77 € |
| 500 | 0,34144 € | 170,72 € |
| 1.000 | 0,32107 € | 321,07 € |
| 2.500 | 0,29603 € | 740,08 € |
| 5.000 | 0,27840 € | 1.392,00 € |
| Unit Price without VAT: | 0,48400 € |
|---|---|
| Unit Price with VAT: | 0,57596 € |











