
H2AAT-10102-G6 | |
|---|---|
DigiKey Part Number | H2AAT-10102-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-G6 |
Description | JUMPER-H1502TR/A3049G/H1502TR 2" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43067 € | 12,92 € |
| 50 | 0,41140 € | 20,57 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,35668 € | 89,17 € |
| 500 | 0,33540 € | 167,70 € |
| 1.000 | 0,31540 € | 315,40 € |
| 2.500 | 0,29079 € | 726,98 € |
| 5.000 | 0,27348 € | 1.367,40 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |











