
H2AAT-10108-R6 | |
|---|---|
DigiKey Part Number | H2AAT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-R6 |
Description | JUMPER-H1502TR/A3049R/H1502TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,47300 € | 14,19 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,42490 € | 42,49 € |
| 250 | 0,39176 € | 97,94 € |
| 500 | 0,36840 € | 184,20 € |
| 1.000 | 0,34643 € | 346,43 € |
| 2.500 | 0,31941 € | 798,53 € |
| 5.000 | 0,30039 € | 1.501,95 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |











