


FX8C-100S-SV5(93) | |
|---|---|
DigiKey Part Number | H126141TR-ND - Tape & Reel (TR) H126141CT-ND - Cut Tape (CT) H126141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV5(93) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100S-SV5(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,17500 € | 41,75 € |
| 25 | 3,84920 € | 96,23 € |
| 50 | 3,61960 € | 180,98 € |
| 100 | 3,40380 € | 340,38 € |
| 250 | 3,13836 € | 784,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29190 € | 1.645,95 € |
| 1.000 | 3,13491 € | 3.134,91 € |
| 1.500 | 3,04660 € | 4.569,90 € |
| 2.500 | 2,93888 € | 7.347,20 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |







