
FX6-20P-0.8SV2(71) | |
|---|---|
DigiKey Part Number | H123461-ND |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV2(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 33 | 1,74636 € | 57,63 € |
| 66 | 1,66303 € | 109,76 € |
| 132 | 1,58356 € | 209,03 € |
| 264 | 1,50799 € | 398,11 € |
| 528 | 1,43598 € | 758,20 € |
| 1.023 | 1,37053 € | 1.402,05 € |
| 2.508 | 1,28656 € | 3.226,69 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





