
FX6A-20S-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10815-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-20S-0.8SV(71) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-20S-0.8SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70500 € | 17,05 € |
| 33 | 1,56636 € | 51,69 € |
| 66 | 1,49167 € | 98,45 € |
| 132 | 1,42038 € | 187,49 € |
| 264 | 1,35258 € | 357,08 € |
| 528 | 1,28799 € | 680,06 € |
| 1.023 | 1,22929 € | 1.257,56 € |
| 2.508 | 1,15396 € | 2.894,13 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






