FX6-20S-0.8SV2(93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6-20S-0.8SV2(93)

DigiKey Part Number
26-FX6-20S-0.8SV2(93)TR-ND - Tape & Reel (TR)
26-FX6-20S-0.8SV2(93)CT-ND - Cut Tape (CT)
26-FX6-20S-0.8SV2(93)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX6-20S-0.8SV2(93)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX6-20S-0.8SV2(93) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 8mm, 9mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.443
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,85812 €1.858,12 €
2.0001,76951 €3.539,02 €
3.0001,71965 €5.158,95 €
5.0001,65886 €8.294,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,57200 €25,72 €
252,41080 €60,27 €
502,29560 €114,78 €
1002,18590 €218,59 €
2502,04900 €512,25 €
5001,96898 €984,49 €
Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,95000 €29,50 €
252,79440 €69,86 €
502,72940 €136,47 €
1002,59960 €259,96 €
2502,27460 €568,65 €
5002,20962 €1.104,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €