
FX11LA-80P/8-SV(71) | |
|---|---|
DigiKey Part Number | H10769-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-80P/8-SV(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80P/8-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,49960 € | 87,49 € |
| 70 | 3,25414 € | 227,79 € |
| 140 | 3,09886 € | 433,84 € |
| 280 | 2,95096 € | 826,27 € |
| 560 | 2,81016 € | 1.573,69 € |
| 1.050 | 2,68834 € | 2.822,76 € |
| 2.520 | 2,52748 € | 6.369,25 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |










