
FX11LA-80S/8-SV(92) | |
|---|---|
DigiKey Part Number | H125776TR-ND - Tape & Reel (TR) H125776CT-ND - Cut Tape (CT) H125776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-80S/8-SV(92) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80S/8-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,64200 € | 36,42 € |
| 25 | 3,41360 € | 85,34 € |
| 50 | 3,25080 € | 162,54 € |
| 100 | 3,09550 € | 309,55 € |
| 250 | 2,90168 € | 725,42 € |
| 500 | 2,88078 € | 1.440,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82945 € | 2.829,45 € |
| 2.000 | 2,69456 € | 5.389,12 € |
| 3.000 | 2,61865 € | 7.855,95 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |









