
FX11LB-80S/8-SV(71) | |
|---|---|
DigiKey Part Number | H10781-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-80S/8-SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-80S/8-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,54240 € | 88,56 € |
| 70 | 3,29400 € | 230,58 € |
| 140 | 3,13679 € | 439,15 € |
| 280 | 2,98707 € | 836,38 € |
| 560 | 2,84455 € | 1.592,95 € |
| 1.050 | 2,72126 € | 2.857,32 € |
| 2.520 | 2,55842 € | 6.447,22 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |








