




FX10A-140P/14-SV(71) | |
|---|---|
DigiKey Part Number | H11244-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-140P/14-SV(71) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-140P/14-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,33500 € | 53,35 € |
| 25 | 5,00120 € | 125,03 € |
| 50 | 4,76200 € | 238,10 € |
| 100 | 4,53490 € | 453,49 € |
| 250 | 4,25100 € | 1.062,75 € |
| 500 | 4,04822 € | 2.024,11 € |
| 1.000 | 3,85519 € | 3.855,19 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |




