


FX10B-140S/14-SV(71) | |
|---|---|
DigiKey Part Number | H11239-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-140S/14-SV(71) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-140S/14-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,07000 € | 50,70 € |
| 25 | 4,75160 € | 118,79 € |
| 50 | 4,52500 € | 226,25 € |
| 100 | 4,30880 € | 430,88 € |
| 250 | 4,03912 € | 1.009,78 € |
| 500 | 3,84642 € | 1.923,21 € |
| 1.000 | 3,66300 € | 3.663,00 € |
| 2.500 | 3,43397 € | 8.584,92 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


