


FX10A-140S/14-SV(91) | |
|---|---|
DigiKey Part Number | 26-FX10A-140S/14-SV(91)TR-ND - Tape & Reel (TR) 26-FX10A-140S/14-SV(91)CT-ND - Cut Tape (CT) 26-FX10A-140S/14-SV(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-140S/14-SV(91) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-140S/14-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,72716 € | 3.727,16 € |
| 2.000 | 3,54950 € | 7.099,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,94700 € | 49,47 € |
| 25 | 4,56080 € | 114,02 € |
| 50 | 4,28860 € | 214,43 € |
| 100 | 4,03300 € | 403,30 € |
| 250 | 3,71836 € | 929,59 € |
| 500 | 3,49694 € | 1.748,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 6,03900 € | 60,39 € |
| 25 | 5,70440 € | 142,61 € |
| 50 | 5,56560 € | 278,28 € |
| 100 | 5,28720 € | 528,72 € |
| 250 | 4,73068 € | 1.182,67 € |
| 500 | 4,45240 € | 2.226,20 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |



