




FX10A-100S/10-SV(71) | |
|---|---|
DigiKey Part Number | H11233-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-100S/10-SV(71) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-100S/10-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,57800 € | 45,78 € |
| 25 | 4,29160 € | 107,29 € |
| 60 | 4,03433 € | 242,06 € |
| 120 | 3,84175 € | 461,01 € |
| 300 | 3,60130 € | 1.080,39 € |
| 540 | 3,45509 € | 1.865,75 € |
| 1.020 | 3,30360 € | 3.369,67 € |
| 2.520 | 3,09962 € | 7.811,04 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |











