




FX10A-80S/8-SV(71) | |
|---|---|
DigiKey Part Number | H11232-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-80S/8-SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-80S/8-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,85520 € | 96,38 € |
| 80 | 3,55113 € | 284,09 € |
| 160 | 3,38163 € | 541,06 € |
| 320 | 3,22025 € | 1.030,48 € |
| 560 | 3,09561 € | 1.733,54 € |
| 1.040 | 2,96344 € | 3.081,98 € |
| 2.560 | 2,78115 € | 7.119,74 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |










