




FX10A-100P/10-SV(71) | |
|---|---|
DigiKey Part Number | H11241-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-100P/10-SV(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-100P/10-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,92100 € | 49,21 € |
| 25 | 4,61280 € | 115,32 € |
| 60 | 4,33633 € | 260,18 € |
| 120 | 4,12925 € | 495,51 € |
| 300 | 3,87083 € | 1.161,25 € |
| 540 | 3,71370 € | 2.005,40 € |
| 1.020 | 3,55089 € | 3.621,91 € |
| 2.520 | 3,33164 € | 8.395,73 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |



