



ER8-80P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125533TR-ND - Tape & Reel (TR) H125533CT-ND - Cut Tape (CT) H125533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80P-0.8SV-2H |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53400 € | 45,34 € |
| 25 | 4,24960 € | 106,24 € |
| 50 | 4,04660 € | 202,33 € |
| 100 | 3,85340 € | 385,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,52743 € | 1.234,60 € |
| 700 | 3,35919 € | 2.351,43 € |
| 1.050 | 3,26454 € | 3.427,77 € |
| 1.750 | 3,14911 € | 5.510,94 € |
| 2.450 | 3,07533 € | 7.534,56 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |















