



ERF8-040-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13589TR-ND - Tape & Reel (TR) SAM13589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-L-D-EM2-TR |
Description | CONN SOCKET 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-L-D-EM2-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Base Product Number |
Number of Positions 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32500 € | 53,25 € |
| 25 | 4,99200 € | 124,80 € |
| 50 | 4,75340 € | 237,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,94353 € | 591,53 € |
| 750 | 3,49521 € | 2.621,41 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |















