
ERM8-040-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13771TR-ND - Tape & Reel (TR) SAM13771CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-EM2-TR |
Description | CONN HDR 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,95200 € | 49,52 € |
| 25 | 4,68080 € | 117,02 € |
| 50 | 4,53580 € | 226,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,97728 € | 497,16 € |
| 625 | 3,48264 € | 2.176,65 € |
| 1.250 | 3,38916 € | 4.236,45 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |















