



ER8-80S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125564TR-ND - Tape & Reel (TR) H125564CT-ND - Cut Tape (CT) H125564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80S-0.8SV-7H |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80S-0.8SV-7H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,96100 € | 49,61 € |
| 25 | 4,57320 € | 114,33 € |
| 50 | 4,30060 € | 215,03 € |
| 100 | 4,04420 € | 404,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,06867 € | 1.220,60 € |
| 600 | 3,87460 € | 2.324,76 € |
| 900 | 3,76542 € | 3.388,88 € |
| 1.500 | 3,63231 € | 5.448,47 € |
| 2.100 | 3,54720 € | 7.449,12 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |
















