



ER8-40S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125560TR-ND - Tape & Reel (TR) H125560CT-ND - Cut Tape (CT) H125560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-40S-0.8SV-7H |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40S-0.8SV-7H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,76400 € | 37,64 € |
| 25 | 3,52800 € | 88,20 € |
| 50 | 3,35960 € | 167,98 € |
| 100 | 3,19920 € | 319,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,96060 € | 888,18 € |
| 600 | 2,81937 € | 1.691,62 € |
| 900 | 2,73989 € | 2.465,90 € |
| 1.500 | 2,64300 € | 3.964,50 € |
| 2.100 | 2,58106 € | 5.420,23 € |
| 3.000 | 2,51700 € | 7.551,00 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |















