



ER8-40P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125540TR-ND - Tape & Reel (TR) H125540CT-ND - Cut Tape (CT) H125540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-40P-0.8SV-5H |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,12500 € | 31,25 € |
| 25 | 2,88080 € | 72,02 € |
| 50 | 2,70880 € | 135,44 € |
| 100 | 2,54730 € | 254,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,22216 € | 555,54 € |
| 500 | 2,11614 € | 1.058,07 € |
| 750 | 2,09988 € | 1.574,91 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |















