



ERM8-020-08.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13728TR-ND - Tape & Reel (TR) SAM13728CT-ND - Cut Tape (CT) SAM13728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-08.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-08.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 25 | 3,64360 € | 91,09 € |
| 50 | 3,44900 € | 172,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,26130 € | 652,26 € |
| 600 | 2,84270 € | 1.705,62 € |
| 1.000 | 2,70310 € | 2.703,10 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |
















