



ER8-120P-0.8SV-2H(10) | |
|---|---|
DigiKey Part Number | H125536TR-ND - Tape & Reel (TR) H125536CT-ND - Cut Tape (CT) H125536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-120P-0.8SV-2H(10) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120P-0.8SV-2H(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,83976 € | 1.064,91 € |
| 750 | 2,70429 € | 2.028,22 € |
| 1.125 | 2,62807 € | 2.956,58 € |
| 1.875 | 2,53514 € | 4.753,39 € |
| 2.625 | 2,47574 € | 6.498,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,45680 € | 86,42 € |
| 50 | 3,29160 € | 164,58 € |
| 100 | 3,13450 € | 313,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,26080 € | 81,52 € |
| 50 | 3,06600 € | 153,30 € |
| 100 | 2,88320 € | 288,32 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |















