ERF8-060-01-L-D-EM2-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-060-01-L-D-EM2-TR
ERF8-060-01-L-D-EM2-TR
ERF8-060-01-L-D-EM2-TR

ERF8-060-01-L-D-EM2-TR

DigiKey Part Number
SAM13623TR-ND - Tape & Reel (TR)
SAM13623CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-060-01-L-D-EM2-TR
Description
CONN SOCKET 120POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-060-01-L-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,55000 €6,55 €
105,98000 €59,80 €
255,71880 €142,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,80840 €721,26 €
7504,18185 €3.136,39 €
1.0504,09705 €4.301,90 €
Manufacturers Standard Package
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €