



ER8-120S-0.8SH(10) | |
|---|---|
DigiKey Part Number | H125567TR-ND - Tape & Reel (TR) H125567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SH(10) |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.245" (6.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 15,46900 € | 154,69 € |
| 25 | 14,26120 € | 356,53 € |
| 50 | 13,41140 € | 670,57 € |
| 100 | 12,61240 € | 1.261,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,78740 € | 2.557,48 € |
| 400 | 12,17780 € | 4.871,12 € |
| 600 | 11,83482 € | 7.100,89 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |















