EM30MSD(14) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 171
Unit Price: 2.205,08000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: 2.132,40000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 2.122,14000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3
Unit Price: 2.267,29000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1.241,90000 €
Image for EM30MSD(14) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM30MSD(14)

DigiKey Part Number
26-EM30MSD(14)-ND
Manufacturer
Manufacturer Product Number
EM30MSD(14)
Description
CONN SERVICE PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
2 (1 + 1 Power)
Shell Size - Insert
30
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp, Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver, Tin
Color
Orange
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Interlocking Switch
Shielding
Current Rating (Amps)
1A, 200A
Voltage Rating
250VAC/DC, 1500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
118.1µin (3.00µm), 39.4µin (1.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160,46000 €60,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,46000 €
Unit Price with VAT:71,94740 €