EM30MSD-A(06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM30MSD-A(06)

DigiKey Part Number
26-EM30MSD-A(06)-ND
Manufacturer
Manufacturer Product Number
EM30MSD-A(06)
Description
CONN SERVICE PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
Datasheet
 Datasheet
EDA/CAD Models
EM30MSD-A(06) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
2 (1 + 1 Power)
Shell Size - Insert
30
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp, Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver, Tin
Color
Orange
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Interlocking Switch
Shielding
Current Rating (Amps)
1A, 200A
Voltage Rating
250VAC/DC, 1500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
118.1µin (3.00µm), 39.4µin (1.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
195,38000 €95,38 €
1081,07400 €810,74 €
2576,00200 €1.900,05 €
5072,37920 €3.618,96 €
10070,07850 €7.007,85 €
Manufacturers Standard Package
Unit Price without VAT:95,38000 €
Unit Price with VAT:113,50220 €