EM30MSD(04)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM30MSD(04)
EM30MSD(04)

EM30MSD(04)

DigiKey Part Number
26-EM30MSD(04)-ND
Manufacturer
Manufacturer Product Number
EM30MSD(04)
Description
CONN CIRC 2P SILVER CRIMP SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw
Datasheet
 Datasheet
EDA/CAD Models
EM30MSD(04) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
2 (1 + 1 Power)
Shell Size - Insert
30
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp, Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver, Tin
Color
Orange
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Interlocking Switch
Shielding
Current Rating (Amps)
1A, 200A
Voltage Rating
250VAC/DC, 1500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
118.1µin (3.00µm), 39.4µin (1.00µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,76000 €92,76 €
1078,85500 €788,55 €
2573,92240 €1.848,06 €
5070,39820 €3.519,91 €
10067,98400 €6.798,40 €
Manufacturers Standard Package
Unit Price without VAT:92,76000 €
Unit Price with VAT:110,38440 €