


EM30MSD(06) | |
|---|---|
DigiKey Part Number | 26-EM30MSD(06)-ND |
Manufacturer | |
Manufacturer Product Number | EM30MSD(06) |
Description | CONN CIRC 2POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw |
Datasheet | Datasheet |
EDA/CAD Models | EM30MSD(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (1 + 1 Power) | |
Shell Size - Insert | 30 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp, Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver, Tin | |
Color | Orange | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Interlocking Switch | |
Shielding | ||
Current Rating (Amps) | 1A, 200A | |
Voltage Rating | 250VAC/DC, 1500VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm), 39.4µin (1.00µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,70000 € | 89,70 € |
| 10 | 76,25200 € | 762,52 € |
| 25 | 71,48160 € | 1.787,04 € |
| 50 | 68,07380 € | 3.403,69 € |
| 100 | 65,53320 € | 6.553,32 € |
| Unit Price without VAT: | 89,70000 € |
|---|---|
| Unit Price with VAT: | 106,74300 € |

