
DF9C-31S-1V(20) | |
|---|---|
DigiKey Part Number | DF9C-31S-1V(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF9C-31S-1V(20) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 24 | 1,16417 € | 27,94 € |
| 48 | 1,10854 € | 53,21 € |
| 72 | 1,07736 € | 77,57 € |
| 120 | 1,03917 € | 124,70 € |
| 264 | 0,98288 € | 259,48 € |
| 504 | 0,93905 € | 473,28 € |
| 1.008 | 0,89422 € | 901,37 € |
| 2.520 | 0,83826 € | 2.112,42 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |







