
DF9C-31P-1V(22) | |
|---|---|
DigiKey Part Number | H126091TR-ND - Tape & Reel (TR) H126091CT-ND - Cut Tape (CT) H126091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9C-31P-1V(22) |
Description | CONN HDR 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9C-31P-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,09760 € | 27,44 € |
| 50 | 1,04500 € | 52,25 € |
| 100 | 0,99510 € | 99,51 € |
| 250 | 0,93268 € | 233,17 € |
| 500 | 0,88816 € | 444,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84576 € | 845,76 € |
| 2.000 | 0,80540 € | 1.610,80 € |
| 3.000 | 0,78270 € | 2.348,10 € |
| 5.000 | 0,75501 € | 3.775,05 € |
| 7.000 | 0,73732 € | 5.161,24 € |
| 10.000 | 0,71902 € | 7.190,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |









