
DF9B-31P-1V(69) | |
|---|---|
DigiKey Part Number | H12159TR-ND - Tape & Reel (TR) H12159CT-ND - Cut Tape (CT) H12159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-31P-1V(69) |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-31P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,44320 € | 36,08 € |
| 50 | 1,37420 € | 68,71 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,22648 € | 306,62 € |
| 500 | 1,16792 € | 583,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19565 € | 1.195,65 € |
| 2.000 | 1,13862 € | 2.277,24 € |
| 3.000 | 1,10654 € | 3.319,62 € |
| 5.000 | 1,06740 € | 5.337,00 € |
| 7.000 | 1,04239 € | 7.296,73 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |









