


DF63WA-2S-3.96C | |
|---|---|
DigiKey Part Number | H125125-ND |
Manufacturer | |
Manufacturer Product Number | DF63WA-2S-3.96C |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63WA-2S-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,83490 € | 83,49 € |
| 300 | 0,77260 € | 231,78 € |
| 500 | 0,74524 € | 372,62 € |
| 1.000 | 0,70966 € | 709,66 € |
| 2.500 | 0,66524 € | 1.663,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




