


DF63W-1618SCF | |
|---|---|
DigiKey Part Number | H125129TR-ND - Tape & Reel (TR) H125129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63W-1618SCF |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-1618SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10138 € | 101,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11623 € | 464,92 € |
| 8.000 | 0,11068 € | 885,44 € |
| 12.000 | 0,10756 € | 1.290,72 € |
| 20.000 | 0,10375 € | 2.075,00 € |
| 28.000 | 0,10132 € | 2.836,96 € |
| 40.000 | 0,09880 € | 3.952,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |














