



DF63W-4EP-3.96C | |
|---|---|
DigiKey Part Number | H125118-ND |
Manufacturer | |
Manufacturer Product Number | DF63W-4EP-3.96C |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-4EP-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,79720 € | 89,86 € |
| 100 | 1,71120 € | 171,12 € |
| 300 | 1,58357 € | 475,07 € |
| 500 | 1,52750 € | 763,75 € |
| 1.000 | 1,45462 € | 1.454,62 € |
| 2.500 | 1,36362 € | 3.409,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |






