
DF63-1618PC | |
|---|---|
DigiKey Part Number | 26-DF63-1618PC-ND |
Manufacturer | |
Manufacturer Product Number | DF63-1618PC |
Description | CONN CRIMP PIN 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63-1618PC Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,18200 € | 18,20 € |
| Unit Price without VAT: | 0,18200 € |
|---|---|
| Unit Price with VAT: | 0,21658 € |








