
DF63W-1618SC | |
|---|---|
DigiKey Part Number | DF63W-1618SC-ND |
Manufacturer | |
Manufacturer Product Number | DF63W-1618SC |
Description | CONN CRIMP SKT 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
EDA/CAD Models | DF63W-1618SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,18500 € | 18,50 € |
| Unit Price without VAT: | 0,18500 € |
|---|---|
| Unit Price with VAT: | 0,22015 € |


