
BM28B0.6-6DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-6DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-6DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-6DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-6DS/2-0.35V(53) |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-6DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48121 € | 481,21 € |
| 2.000 | 0,45824 € | 916,48 € |
| 3.000 | 0,44532 € | 1.335,96 € |
| 5.000 | 0,42956 € | 2.147,80 € |
| 7.000 | 0,41949 € | 2.936,43 € |
| 10.000 | 0,40907 € | 4.090,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52040 € | 52,04 € |
| 250 | 0,48772 € | 121,93 € |
| 500 | 0,46442 € | 232,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,63520 € | 15,88 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,59490 € | 59,49 € |
| 250 | 0,54084 € | 135,21 € |
| 500 | 0,48676 € | 243,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




