
BM28B0.6-6DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-6DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-6DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-6DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-6DP/2-0.35V(53) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-6DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41608 € | 416,08 € |
| 2.000 | 0,39622 € | 792,44 € |
| 3.000 | 0,38504 € | 1.155,12 € |
| 5.000 | 0,37142 € | 1.857,10 € |
| 7.000 | 0,36271 € | 2.538,97 € |
| 10.000 | 0,35370 € | 3.537,00 € |
| 25.000 | 0,33158 € | 8.289,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,51420 € | 25,71 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,45888 € | 114,72 € |
| 500 | 0,43694 € | 218,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,41508 € | 103,77 € |
| 500 | 0,39034 € | 195,17 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


