
BM28B0.6-6DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-6DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-6DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-6DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-6DS/2-0.35V(51) |
Description | CONN RCPT SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-6DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,37124 € | 92,81 € |
| 500 | 0,35350 € | 176,75 € |
| 1.000 | 0,33662 € | 336,62 € |
| 2.500 | 0,31553 € | 788,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,29409 € | 5.881,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






