
BM28B0.6-10DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-10DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-10DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-10DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-10DS/2-0.35V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-10DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,37908 € | 7.581,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,50500 € | 50,50 € |
| 250 | 0,47332 € | 118,33 € |
| 500 | 0,45070 € | 225,35 € |
| 1.000 | 0,42917 € | 429,17 € |
| 2.500 | 0,40230 € | 1.005,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,57570 € | 57,57 € |
| 250 | 0,52340 € | 130,85 € |
| 500 | 0,47106 € | 235,53 € |
| 1.000 | 0,41872 € | 418,72 € |
| 2.500 | 0,37947 € | 948,67 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











