
BM28B0.6-20DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-20DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-20DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-20DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-20DP/2-0.35V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-20DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,34548 € | 6.909,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,45420 € | 113,55 € |
| 500 | 0,42710 € | 213,55 € |
| 1.000 | 0,40165 € | 401,65 € |
| 2.500 | 0,37032 € | 925,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,50246 € | 251,23 € |
| 1.000 | 0,44664 € | 446,64 € |
| 2.500 | 0,40476 € | 1.011,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |








