

BM24-24DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124930TR-ND - Tape & Reel (TR) H124930CT-ND - Cut Tape (CT) H124930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-24DS/2-0.35V(53) |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-24DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 26 (24 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59646 € | 596,46 € |
| 2.000 | 0,56800 € | 1.136,00 € |
| 3.000 | 0,55198 € | 1.655,94 € |
| 5.000 | 0,53246 € | 2.662,30 € |
| 7.000 | 0,51997 € | 3.639,79 € |
| 10.000 | 0,50706 € | 5.070,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,67176 € | 167,94 € |
| 500 | 0,63968 € | 319,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,88280 € | 44,14 € |
| 100 | 0,84440 € | 84,44 € |
| 250 | 0,76764 € | 191,91 € |
| 500 | 0,69090 € | 345,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




