

BM24-24DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124925TR-ND - Tape & Reel (TR) H124925CT-ND - Cut Tape (CT) H124925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-24DP/2-0.35V(53) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-24DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 26 (24 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59646 € | 596,46 € |
| 2.000 | 0,56800 € | 1.136,00 € |
| 3.000 | 0,55198 € | 1.655,94 € |
| 5.000 | 0,53246 € | 2.662,30 € |
| 7.000 | 0,51997 € | 3.639,79 € |
| 10.000 | 0,50706 € | 5.070,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,63170 € | 63,17 € |
| 250 | 0,58236 € | 145,59 € |
| 500 | 0,54768 € | 273,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,86080 € | 21,52 € |
| 50 | 0,84260 € | 42,13 € |
| 100 | 0,80600 € | 80,60 € |
| 250 | 0,73276 € | 183,19 € |
| 500 | 0,65948 € | 329,74 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



