

BM24-10DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124928TR-ND - Tape & Reel (TR) H124928CT-ND - Cut Tape (CT) H124928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-10DS/2-0.35V(53) |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-10DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 12 (10 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52114 € | 521,14 € |
| 2.000 | 0,49626 € | 992,52 € |
| 3.000 | 0,48227 € | 1.446,81 € |
| 5.000 | 0,46520 € | 2.326,00 € |
| 7.000 | 0,45430 € | 3.180,10 € |
| 10.000 | 0,44302 € | 4.430,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,55916 € | 139,79 € |
| 500 | 0,53246 € | 266,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,73800 € | 18,45 € |
| 50 | 0,72220 € | 36,11 € |
| 100 | 0,69090 € | 69,09 € |
| 250 | 0,62808 € | 157,02 € |
| 500 | 0,56528 € | 282,64 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




